111-172CAG-H02 | ||
---|---|---|
DigiKey Part Number | 111-172CAG-H02-ND | |
Manufacturer | ||
Manufacturer Product Number | 111-172CAG-H02 | |
Description | THERMISTOR NTC 1.7KOHM BEAD | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 1.7k Bead, Glass | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1.7k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 0.38" (9.60mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥604.31300 | ¥60,431.30 |