103SR14A-2 | ||
---|---|---|
DigiKey Part Number | 480-3929-ND | |
Manufacturer | ||
Manufacturer Product Number | 103SR14A-2 | |
Description | SENSOR HALL DIGITAL CABLE | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Digital, Open Collector | |
Actuator Material | Magnet | |
Termination Style | Cable | |
Voltage - Supply | 4.5V ~ 24V | |
Must Operate | 16mT | |
Must Release | 0.5mT | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥660.09730 | ¥66,009.73 |