103SR12A-7 | ||
---|---|---|
DigiKey Part Number | 103SR12A-7-ND | |
Manufacturer | ||
Manufacturer Product Number | 103SR12A-7 | |
Description | SENSOR HALL DIGITAL WIRE LEADS | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hall Effect Switch | |
Output Type | Digital, Open Collector | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 6V ~ 24V | |
Must Operate | 49.5mT | |
Must Release | 12mT | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded |