102MG11-BP | ||
---|---|---|
DigiKey Part Number | 480-3247-ND | |
Manufacturer | ||
Manufacturer Product Number | 102MG11-BP | |
Description | MAGNET 0.311"D X 0.669"THICK CYL | |
Customer Reference | ||
Detailed Description | Magnet Alnico 8 (AlNiCo) 0.311" Dia x 0.669" H (7.90mm x 17.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Alnico 8 (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | 1050G @ 0.01" | |
Size | 0.311" Dia x 0.669" H (7.90mm x 17.0mm) | |
Operating Temperature | 140°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.80000 | ¥418.80 |
10 | ¥349.00900 | ¥3,490.09 |
100 | ¥299.15010 | ¥29,915.01 |