PPTR0450GP5VD-R024 | ||
---|---|---|
DigiKey Part Number | PPTR0450GP5VD-R024-ND | |
Manufacturer | ||
Manufacturer Product Number | PPTR0450GP5VD-R024 | |
Description | TRANSDUCER PREC PRESSURE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 450PSI (3102.64kPa) | |
Output Type | Analog, RS-485 | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.24% | |
Voltage - Supply | 6V ~ 30V | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 1350PSI (9307.92kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |