HF1316424 | ||
---|---|---|
DigiKey Part Number | 1441-1617-ND | |
Manufacturer | ||
Manufacturer Product Number | HF1316424 | |
Description | IP54 13" 473 FILTER FAN 115V 703 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan, AC, Square, 484 CFM 6.30" L x 12.83" W x 12.80" H (160.0mm x 326.0mm x 325.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 484 CFM | |
Size / Dimension | 6.30" L x 12.83" W x 12.80" H (160.0mm x 326.0mm x 325.0mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 4.3 lbs (2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,233.51000 | ¥4,233.51 |
10 | ¥3,905.60100 | ¥39,056.01 |