HF0948414 | ||
---|---|---|
DigiKey Part Number | HF0948414-ND | |
Manufacturer | ||
Manufacturer Product Number | HF0948414 | |
Description | IP54 9" FILTER FAN 48V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Rack | |
Datasheet | Datasheet | |
EDA/CAD Models | HF0948414 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 48VDC | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,801.40000 | ¥2,801.40 |