HF0916414 | ||
---|---|---|
DigiKey Part Number | 1441-1610-ND | |
Manufacturer | ||
Manufacturer Product Number | HF0916414 | |
Description | IP54 9" FILTER FAN 115V 7035, BU | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan, AC, Square, 70 CFM 4.13" L x 8.23" W x 8.19" H (105.0mm x 209.0mm x 208.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 70 CFM | |
Size / Dimension | 4.13" L x 8.23" W x 8.19" H (105.0mm x 209.0mm x 208.0mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 2.1 lbs (952.5 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,112.29000 | ¥2,112.29 |
10 | ¥1,945.52900 | ¥19,455.29 |
25 | ¥1,820.46200 | ¥45,511.55 |