CVJ806HWPL1 | |
---|---|
DigiKey Part Number | 1441-CVJ806HWPL1-ND |
Manufacturer | |
Manufacturer Product Number | CVJ806HWPL1 |
Description | ENCLOSURE S STL 9.31"L X 7.31"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 9.310" L x 7.310" W (236.47mm x 185.67mm) X 4.920" (124.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.310" L x 7.310" W (236.47mm x 185.67mm) | |
Height | 4.920" (124.97mm) | |
Area (L x W) | 68.0in² (439cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.650" (16.51mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,305.33000 | ¥2,305.33 |
5 | ¥2,264.12400 | ¥11,320.62 |
10 | ¥2,222.95700 | ¥22,229.57 |
25 | ¥2,190.02600 | ¥54,750.65 |