
CP2424 | |
|---|---|
DigiKey Part Number | 1441-1413-ND |
Manufacturer | |
Manufacturer Product Number | CP2424 |
Description | PANEL 22.20X22.20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 22.200" L x 22.200" W (563.88mm x 563.88mm) White |
Datasheet | Datasheet |
EDA/CAD Models | CP2424 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 22.200" L x 22.200" W (563.88mm x 563.88mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,289.38000 | ¥1,289.38 |
| 5 | ¥1,234.89600 | ¥6,174.48 |




