
CSD242410 | |
|---|---|
DigiKey Part Number | 1441-1443-ND |
Manufacturer | |
Manufacturer Product Number | CSD242410 |
Description | BOX STEEL GRAY 24.02"L X 24.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.016" L x 24.016" W (610.00mm x 610.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD242410 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 16 Gauge |
Container Type Box | Features Sealing Gasket, Wall Mount |
Size / Dimension 24.016" L x 24.016" W (610.00mm x 610.00mm) | Ratings |
Height 10.000" (254.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 576in² (3716cm²) | Weight 47 lbs (21.3 kg) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,691.28000 | ¥6,691.28 |














