Box Metal, Stainless Steel Gray Hinged Door, Lid 24.000" L x 10.000" W (609.60mm x 254.00mm) X 24.000" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD242410W

DigiKey Part Number
CSD242410W-ND
Manufacturer
Manufacturer Product Number
CSD242410W
Description
BOX S STL GRAY 24"L X 10"W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Gray Hinged Door, Lid 24.000" L x 10.000" W (609.60mm x 254.00mm) X 24.000" (609.60mm)
Datasheet
 Datasheet
EDA/CAD Models
CSD242410W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
240in² (1548cm²)
Mfr
Design
Hinged Door, Lid
Packaging
Bulk
Material
Part Status
Active
Color
Gray
Container Type
Box
Thickness
16 Gauge
Size / Dimension
24.000" L x 10.000" W (609.60mm x 254.00mm)
Ratings
Height
24.000" (609.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,378.23000¥8,378.23
Manufacturers Standard Package