Metal, Steel Panel 18.200" L x 14.200" W (462.28mm x 360.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2016G

DigiKey Part Number
1441-1409-ND
Manufacturer
Manufacturer Product Number
CP2016G
Description
PANEL 18.20X14.20
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 18.200" L x 14.200" W (462.28mm x 360.68mm)
Datasheet
 Datasheet
EDA/CAD Models
CP2016G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Enclosures
Manufacturer
Hoffman Enclosures, Inc.
Size / Dimension
18.200" L x 14.200" W (462.28mm x 360.68mm)
Packaging
Bulk
Material
Metal, Steel
Part Status
Active
Base Product Number
Type
Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥826.42000¥826.42
5¥742.41400¥3,712.07
Manufacturers Standard Package