
CSD20168SS | |
|---|---|
DigiKey Part Number | 1441-1433-ND |
Manufacturer | |
Manufacturer Product Number | CSD20168SS |
Description | BOX S STL NATURAL 20"L X 15.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 20.000" L x 15.984" W (508.00mm x 406.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD20168SS Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Packaging Bulk | Color Natural |
Part Status Active | Thickness 16 Gauge |
Container Type Box | Features Sealing Gasket, Stainless Steel Hinge, Wall Mount |
Size / Dimension 20.000" L x 15.984" W (508.00mm x 406.00mm) | Ratings |
Height 7.992" (203.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 320in² (2065cm²) | Weight 26 lbs (11.8 kg) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15,114.10000 | ¥15,114.10 |






