Similar

CSD16208SS | |
|---|---|
DigiKey Part Number | CSD16208SS-ND |
Manufacturer | |
Manufacturer Product Number | CSD16208SS |
Description | BOX S STL NATURAL 20"L X 8"W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 20.000" L x 8.000" W (508.00mm x 203.20mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16208SS Models |
Category | Area (L x W) 160in² (1032cm²) |
Mfr | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Box | Thickness 16 Gauge |
Size / Dimension 20.000" L x 8.000" W (508.00mm x 203.20mm) | Ratings |
Height 16.000" (406.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN4SD16208SS | Hammond Manufacturing | 0 | EN4SD16208SS-ND | ¥9,309.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15,376.71000 | ¥15,376.71 |



