AWB5001 | |
---|---|
DigiKey Part Number | 1976-AWB5001-ND |
Manufacturer | |
Manufacturer Product Number | AWB5001 |
Description | IXSG SWITCH+EIP+850+870 |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9.6V ~ 60V | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C |