1.01.0233.12010 | |
---|---|
DigiKey Part Number | 1.01.0233.12010-ND |
Manufacturer | |
Manufacturer Product Number | 1.01.0233.12010 |
Description | IXXAT CAN-IB600 1X CAN FD W/ISO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN Adapter Cards PCI Express |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | CAN | |
Interface | PCI Express | |
Number of Ports | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,698.79000 | ¥9,698.79 |