SPIDER-SL-40-08T1999999SY9HHHH | ||
---|---|---|
DigiKey Part Number | 1797-1010-ND | |
Manufacturer | ||
Manufacturer Product Number | SPIDER-SL-40-08T1999999SY9HHHH | |
Description | NETWORK SWITCH-UNMANAGED 8 PORT | |
Customer Reference | ||
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,107.69000 | ¥3,107.69 |