ZX40-B-5S-1000-STDA(30) | |
---|---|
DigiKey Part Number | H125240-ND |
Manufacturer | |
Manufacturer Product Number | ZX40-B-5S-1000-STDA(30) |
Description | CBL USB2.0 A PLG-MCR B PLG 3.28' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ZX40-B-5S-1000-STDA(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | A Male to Micro B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge | |
Base Product Number |