XFL-2LP9-032H4TS-AN99B | |
---|---|
DigiKey Part Number | 26-XFL-2LP9-032H4TS-AN99B-ND |
Manufacturer | |
Manufacturer Product Number | XFL-2LP9-032H4TS-AN99B |
Description | CBL ASSY X.FL PLUG-PLUG 3.898" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial X.FL to X.FL 3.898" (99.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | X.FL to X.FL | |
1st Connector | X.FL Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | X.FL Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.898" (99.00mm) | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |