X.FL-LP-032 | |
---|---|
DigiKey Part Number | 26-X.FL-LP-032-ND |
Manufacturer | |
Manufacturer Product Number | X.FL-LP-032 |
Description | CBL ASSY X.FL PLUG |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial X.FL to Cable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | X.FL to Cable | |
1st Connector | X.FL Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | - | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |