X.FL-2LP-04K1T-AC-(100) | |
---|---|
DigiKey Part Number | H122304-ND |
Manufacturer | |
Manufacturer Product Number | X.FL-2LP-04K1T-AC-(100) |
Description | CBL ASSY X.FL PLUG-PLUG 3.937" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial X.FL to X.FL 0.81mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | X.FL-2LP-04K1T-AC-(100) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | X.FL to X.FL | |
1st Connector | X.FL Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | X.FL Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |