UX60SC-MB-5ST(84) | ||
---|---|---|
DigiKey Part Number | 26-UX60SC-MB-5ST(84)TR-ND - Tape & Reel (TR) 26-UX60SC-MB-5ST(84)CT-ND - Cut Tape (CT) 26-UX60SC-MB-5ST(84)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UX60SC-MB-5ST(84) | |
Description | CONN RCPT USB2.0 MINI B SMD R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 75°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.42000 | ¥6.42 |
10 | ¥5.43100 | ¥54.31 |
25 | ¥5.20960 | ¥130.24 |
50 | ¥5.09900 | ¥254.95 |
100 | ¥4.87710 | ¥487.71 |
250 | ¥4.43400 | ¥1,108.50 |
500 | ¥3.99062 | ¥1,995.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.32554 | ¥4,988.31 |
3,000 | ¥3.21465 | ¥9,643.95 |
7,500 | ¥3.10381 | ¥23,278.58 |
10,500 | ¥2.94862 | ¥30,960.51 |
15,000 | ¥2.88211 | ¥43,231.65 |