UX60SC-MB-5ST(84) | ||
---|---|---|
DigiKey Part Number | 26-UX60SC-MB-5ST(84)TR-ND - Tape & Reel (TR) 26-UX60SC-MB-5ST(84)CT-ND - Cut Tape (CT) 26-UX60SC-MB-5ST(84)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UX60SC-MB-5ST(84) | |
Description | CONN RCPT USB2.0 MINI B SMD R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 75°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥5.26040 | ¥131.51 |
50 | ¥5.14900 | ¥257.45 |
100 | ¥4.92480 | ¥492.48 |
250 | ¥4.47736 | ¥1,119.34 |
500 | ¥4.02964 | ¥2,014.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.35806 | ¥5,037.09 |
3,000 | ¥3.24609 | ¥9,738.27 |
7,500 | ¥3.13416 | ¥23,506.20 |
10,500 | ¥2.97746 | ¥31,263.33 |
15,000 | ¥2.91030 | ¥43,654.50 |