UFL-2LPA-088Y3T-A-500 | ||
---|---|---|
DigiKey Part Number | 26-UFL-2LPA-088Y3T-A-500-ND | |
Manufacturer | ||
Manufacturer Product Number | UFL-2LPA-088Y3T-A-500 | |
Description | PLUG, CABLE ASSEMBLY, 500MM CABL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 19.69" (500.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.36900 | ¥163.69 |
25 | ¥15.67000 | ¥391.75 |
50 | ¥15.32200 | ¥766.10 |
100 | ¥14.62580 | ¥1,462.58 |
250 | ¥13.23312 | ¥3,308.28 |
500 | ¥12.18842 | ¥6,094.21 |
1,000 | ¥10.44722 | ¥10,447.22 |
2,500 | ¥9.75074 | ¥24,376.85 |