UFL-2LPA-068Y2T-A-200 | ||
---|---|---|
DigiKey Part Number | 26-UFL-2LPA-068Y2T-A-200-ND | |
Manufacturer | ||
Manufacturer Product Number | UFL-2LPA-068Y2T-A-200 | |
Description | PLUG, CABLE ASSEMBLY, 200MM CABL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 7.874" (200.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.44700 | ¥134.47 |
25 | ¥12.87240 | ¥321.81 |
50 | ¥12.58660 | ¥629.33 |
100 | ¥12.01440 | ¥1,201.44 |
250 | ¥10.87016 | ¥2,717.54 |
500 | ¥10.01196 | ¥5,005.98 |
1,000 | ¥8.58164 | ¥8,581.64 |
2,500 | ¥8.00953 | ¥20,023.83 |