TM3P-62P | ||
---|---|---|
DigiKey Part Number | H124454-ND | |
Manufacturer | ||
Manufacturer Product Number | TM3P-62P | |
Description | CONN MOD PLUG 6P2C UNSHIELDED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 6p2c (RJ11) Position Unshielded IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | TM3P-62P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 6p2c (RJ11) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.528" (13.40mm) | |
Color | Translucent - Clear | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 500 mA | |
Voltage Rating | 125V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.50200 | ¥65.02 |
25 | ¥6.23600 | ¥155.90 |
50 | ¥6.10280 | ¥305.14 |
100 | ¥5.83680 | ¥583.68 |
250 | ¥5.30652 | ¥1,326.63 |
500 | ¥4.77586 | ¥2,387.93 |
1,000 | ¥4.24522 | ¥4,245.22 |
2,500 | ¥3.84723 | ¥9,618.08 |