TM2RE-1204(50) | |
---|---|
DigiKey Part Number | H124450-ND |
Manufacturer | |
Manufacturer Product Number | TM2RE-1204(50) |
Description | CONN MOD JACK 6P2C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM2RE-1204(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p2c (RJ11) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥27.39600 | ¥273.96 |
25 | ¥25.94640 | ¥648.66 |
40 | ¥25.34400 | ¥1,013.76 |