TM18R-TO-88(50) | ||
---|---|---|
DigiKey Part Number | H11310-ND | |
Manufacturer | ||
Manufacturer Product Number | TM18R-TO-88(50) | |
Description | CONN MOD JACK 8P8C R/A UNSHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | TM18R-TO-88(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥32.00000 | ¥320.00 |
25 | ¥30.30560 | ¥757.64 |
50 | ¥29.59960 | ¥1,479.98 |
100 | ¥28.19090 | ¥2,819.09 |
250 | ¥24.66712 | ¥6,166.78 |
450 | ¥23.96218 | ¥10,782.98 |
950 | ¥20.43842 | ¥19,416.50 |
2,400 | ¥19.02886 | ¥45,669.26 |