SR30-10PQ-6P(32) | ||
---|---|---|
DigiKey Part Number | 26-SR30-10PQ-6P(32)-ND | |
Manufacturer | ||
Manufacturer Product Number | SR30-10PQ-6P(32) | |
Description | CONN PLUG MALE 6P GOLD SLDR CUP | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Clamp, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | 0.169" (4.30mm) | |
Operating Temperature | -10°C ~ 60°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 7.87µin (0.200µm) | |
Insert Material | Polyacetal | |
Applications | Radio | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.27000 | ¥142.27 |