SR30-10P-T05 | ||
---|---|---|
DigiKey Part Number | SR30-10P-T05-ND | |
Manufacturer | ||
Manufacturer Product Number | SR30-10P-T05 | |
Description | CRIMP DIE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Circular Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Connectors | |
Specifications | - | |
Compatible Tools | SR30-10PE-T, SR30-10PM-T | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,193.42000 | ¥1,193.42 |