SMPMP(FD)-HVP | ||
---|---|---|
DigiKey Part Number | H125066-ND | |
Manufacturer | ||
Manufacturer Product Number | SMPMP(FD)-HVP | |
Description | CONN ADAPT 1.85MM PLUG-SMPM PLUG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To SMPM Plug, Male Pin 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | SMPMP(FD)-HVP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 1.85mm Plug, Male Pin | |
Convert To (Adapter End) | SMPM Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Full Detent | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold; Passivated | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥893.67000 | ¥893.67 |
20 | ¥820.05650 | ¥16,401.13 |
100 | ¥720.17810 | ¥72,017.81 |