SD-1634A(09) | ||
---|---|---|
DigiKey Part Number | SD-1634A(09)-ND | |
Manufacturer | ||
Manufacturer Product Number | SD-1634A(09) | |
Description | CONN SOCKET 34POS SOLDER SILVER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 34 Position Rectangular Socket Connector Solder Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | SD-1634A(09) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Flange | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥65.09200 | ¥1,301.84 |