RPC2-12P-3S(71) | ||
---|---|---|
DigiKey Part Number | HR1815-ND | |
Manufacturer | ||
Manufacturer Product Number | RPC2-12P-3S(71) | |
Description | CONN PLUG FMALE 3P SOLDER TABS | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Tabs | |
Datasheet | Datasheet | |
EDA/CAD Models | RPC2-12P-3S(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Tabs | |
Fastening Type | Snap-In | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Blue | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.157" (4.00mm) | |
Operating Temperature | -10°C ~ 60°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Insert Material | Polyacetal | |
Applications | - | |
Base Product Number |