RM21TR-C(31) | ||
---|---|---|
DigiKey Part Number | RM21TR-C(31)-ND | |
Manufacturer | ||
Manufacturer Product Number | RM21TR-C(31) | |
Description | CONN COVER 21 SILVER | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) 21 Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | RM21TR-C(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RM and RM-W Series Receptacle | |
Shell Size - Insert | 21 | |
Material | Brass | |
Features | Beaded Chain | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥66.28850 | ¥1,325.77 |