RM15TR-N(71) | ||
---|---|---|
DigiKey Part Number | RM15TR-N(71)-ND | |
Manufacturer | ||
Manufacturer Product Number | RM15TR-N(71) | |
Description | ROUND MINI ACCESRY SCREW | |
Customer Reference | ||
Detailed Description | Connector Nut, Round 15 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Nut, Round | |
For Use With/Related Products | RM Series Receptacle | |
Shell Size - Insert | 15 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |