RM15TR-C(71) | ||
---|---|---|
DigiKey Part Number | HR1728-ND | |
Manufacturer | ||
Manufacturer Product Number | RM15TR-C(71) | |
Description | CONN DUST COVER 15 SILVER | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust 15 Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | RM Series Receptacle | |
Shell Size - Insert | 15 | |
Material | - | |
Features | Metal Chain | |
Color | Silver | |
Base Product Number |