PX50-SC-231(50) | |
---|---|
DigiKey Part Number | PX50-SC-231(50)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PX50-SC-231(50) |
Description | CONN SOCKET 16-18AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.23801 | ¥11,190.05 |