PCN21B-110PB-2PF-G | ||
---|---|---|
DigiKey Part Number | H3205-ND | |
Manufacturer | ||
Manufacturer Product Number | PCN21B-110PB-2PF-G | |
Description | CONN HEADER 154POS 2MM PRESS-FIT | |
Customer Reference | ||
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Header, Male Pins | |
Connector Style | B 22 | |
Number of Positions | 154 (110 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 300V | |
Operating Temperature | -55°C ~ 125°C | |
Features | Ground Plate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.79000 | ¥68.79 |