NX60TA-25SAA3-SP | ||
---|---|---|
DigiKey Part Number | NX60TA-25SAA3-SP-ND | |
Manufacturer | ||
Manufacturer Product Number | NX60TA-25SAA3-SP | |
Description | CONN MULTI-PURP RCPT 25P R/A SMD | |
Customer Reference | ||
Detailed Description | 25 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 25 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |