NX30TA-25PAA(50) | ||
---|---|---|
DigiKey Part Number | H124217-ND | |
Manufacturer | ||
Manufacturer Product Number | NX30TA-25PAA(50) | |
Description | CONN MULTI-PURP PLUG 25P IDC STR | |
Customer Reference | ||
Detailed Description | 25 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 25 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |