MDF97-22SCF | |
---|---|
DigiKey Part Number | 26-MDF97-22SCFTR-ND - Tape & Reel (TR) 26-MDF97-22SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MDF97-22SCF |
Description | CONTACT CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact 22 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | 22 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.79800 | ¥17.98 |
25 | ¥1.59920 | ¥39.98 |
50 | ¥1.49260 | ¥74.63 |
100 | ¥1.38580 | ¥138.58 |
250 | ¥1.22588 | ¥306.47 |
500 | ¥1.17270 | ¥586.35 |
1,000 | ¥0.95949 | ¥959.49 |
2,500 | ¥0.87957 | ¥2,198.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.51701 | ¥5,170.10 |
20,000 | ¥0.49918 | ¥9,983.60 |
30,000 | ¥0.48135 | ¥14,440.50 |
50,000 | ¥0.46352 | ¥23,176.00 |