LX40-20P | |
---|---|
DigiKey Part Number | H11401-ND |
Manufacturer | |
Manufacturer Product Number | LX40-20P |
Description | CONN PLUG 20POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | LX40-20P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥40.08600 | ¥400.86 |
25 | ¥37.97000 | ¥949.25 |
40 | ¥37.08775 | ¥1,483.51 |
100 | ¥35.32150 | ¥3,532.15 |
300 | ¥30.90627 | ¥9,271.88 |
500 | ¥30.02322 | ¥15,011.61 |
1,000 | ¥25.60807 | ¥25,608.07 |
2,400 | ¥23.84203 | ¥57,220.87 |