LF10WBR-C2 | ||
---|---|---|
DigiKey Part Number | LF10WBR-C2-ND | |
Manufacturer | ||
Manufacturer Product Number | LF10WBR-C2 | |
Description | CONN COVER 10 RCPT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) 10 | |
Datasheet | Datasheet | |
EDA/CAD Models | LF10WBR-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | LF Series Receptacle | |
Shell Size - Insert | 10 | |
Material | - | |
Features | Waterproof | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
20 | ¥33.31350 | ¥666.27 |
100 | ¥29.35170 | ¥2,935.17 |
1,000 | ¥21.27994 | ¥21,279.94 |