LF10WBR-C1(03) | |
---|---|
DigiKey Part Number | H124159-ND |
Manufacturer | |
Manufacturer Product Number | LF10WBR-C1(03) |
Description | CONN COVER 10 RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 10 |
Datasheet | Datasheet |
EDA/CAD Models | LF10WBR-C1(03) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | LF Series Receptacle | |
Shell Size - Insert | 10 | |
Material | - | |
Features | Waterproof | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.33000 | ¥156.33 |
10 | ¥135.47700 | ¥1,354.77 |
30 | ¥128.40733 | ¥3,852.22 |
50 | ¥126.54620 | ¥6,327.31 |
100 | ¥111.65800 | ¥11,165.80 |
250 | ¥104.21436 | ¥26,053.59 |
500 | ¥101.98136 | ¥50,990.68 |