LF07WBP-6S(31) | ||
---|---|---|
DigiKey Part Number | H126368-ND | |
Manufacturer | ||
Manufacturer Product Number | LF07WBP-6S(31) | |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | LF07WBP-6S(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Brown, Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | 0.197" (5.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Zinc Alloy, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 7.87µin (0.200µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.96000 | ¥134.96 |
10 | ¥119.64300 | ¥1,196.43 |
25 | ¥115.04240 | ¥2,876.06 |
50 | ¥110.44200 | ¥5,522.10 |
100 | ¥104.30630 | ¥10,430.63 |
250 | ¥95.10300 | ¥23,775.75 |
500 | ¥88.96716 | ¥44,483.58 |
1,000 | ¥81.60436 | ¥81,604.36 |