KN13C0.7-30DS-0.4V(800) | |
---|---|
DigiKey Part Number | 26-KN13C0.7-30DS-0.4V(800)TR-ND - Tape & Reel (TR) 26-KN13C0.7-30DS-0.4V(800)CT-ND - Cut Tape (CT) 26-KN13C0.7-30DS-0.4V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KN13C0.7-30DS-0.4V(800) |
Description | CONN 0.4MM SMD RCPT 30POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.18360 | ¥204.59 |
50 | ¥8.00960 | ¥400.48 |
100 | ¥7.66150 | ¥766.15 |
250 | ¥6.96524 | ¥1,741.31 |
500 | ¥6.26874 | ¥3,134.37 |
1,000 | ¥5.57221 | ¥5,572.21 |
2,500 | ¥5.04980 | ¥12,624.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥4.63190 | ¥37,055.20 |
16,000 | ¥4.52742 | ¥72,438.72 |