IX60G-B-10P(01) | ||
---|---|---|
DigiKey Part Number | 26-IX60G-B-10P(01)TR-ND - Tape & Reel (TR) 26-IX60G-B-10P(01)CT-ND - Cut Tape (CT) 26-IX60G-B-10P(01)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IX60G-B-10P(01) | |
Description | RCPT R/A SMD TYPE B MALE 10POS | |
Customer Reference | ||
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | IX60G-B-10P(01) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 31.5µin (0.80µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.55000 | ¥51.55 |
10 | ¥46.60400 | ¥466.04 |
25 | ¥44.02200 | ¥1,100.55 |
50 | ¥42.94960 | ¥2,147.48 |
100 | ¥40.80210 | ¥4,080.21 |
250 | ¥36.50728 | ¥9,126.82 |