HT803/IX40G-10P-JC70 | |
---|---|
DigiKey Part Number | 26-HT803/IX40G-10P-JC70-ND |
Manufacturer | |
Manufacturer Product Number | HT803/IX40G-10P-JC70 |
Description | CABLE CLAMP TOOL IX SERIES |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tool Cable Clamp for Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | Contacts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,842.40000 | ¥4,842.40 |
5 | ¥4,680.98200 | ¥23,404.91 |
10 | ¥4,519.56900 | ¥45,195.69 |