HT102/DF11-2628S-S | ||
---|---|---|
DigiKey Part Number | HT102/DF11-2628S-S-ND | |
Manufacturer | ||
Manufacturer Product Number | HT102/DF11-2628S-S | |
Description | FIBER OPTIC CONN CRIMP TOOL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,845.83000 | ¥13,845.83 |